Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1404,LXHF

DigiKey Part Number
264-RN1404LXHFTR-ND - Tape & Reel (TR)
264-RN1404LXHFCT-ND - Cut Tape (CT)
264-RN1404LXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1404,LXHF
Description
TRANS PREBIAS NPN 50V SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16400€ 1,64
100€ 0,10200€ 10,20
500€ 0,07530€ 37,65
1 000€ 0,06666€ 66,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05399€ 161,97
6 000€ 0,04861€ 291,66
9 000€ 0,04586€ 412,74
15 000€ 0,04277€ 641,55
21 000€ 0,04094€ 859,74
30 000€ 0,03916€ 1 174,80
75 000€ 0,03525€ 2 643,75
150 000€ 0,03335€ 5 002,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670