
RN1317(TE85L,F) | |
|---|---|
DigiKey Part Number | 264-RN1317(TE85L,F)TR-ND - Tape & Reel (TR) 264-RN1317(TE85L,F)CT-ND - Cut Tape (CT) 264-RN1317(TE85L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1317(TE85L,F) |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1317(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114WUAT106 | Rohm Semiconductor | 4 761 | DTC114WUAT106CT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13300 | € 1,33 |
| 100 | € 0,08300 | € 8,30 |
| 500 | € 0,06086 | € 30,43 |
| 1 000 | € 0,05367 | € 53,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04452 | € 133,56 |
| 6 000 | € 0,03989 | € 239,34 |
| 9 000 | € 0,03753 | € 337,77 |
| 15 000 | € 0,03488 | € 523,20 |
| 21 000 | € 0,03331 | € 699,51 |
| 30 000 | € 0,03178 | € 953,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |