
RN1314,LF | |
|---|---|
DigiKey Part Number | 264-RN1314,LFTR-ND - Tape & Reel (TR) 264-RN1314,LFCT-ND - Cut Tape (CT) 264-RN1314,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1314,LF |
Description | TRANS PREBIAS NPN 50V 0.1A USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,05120 | € 5,12 |
| 500 | € 0,03712 | € 18,56 |
| 1 000 | € 0,03255 | € 32,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02591 | € 77,73 |
| 6 000 | € 0,02304 | € 138,24 |
| 9 000 | € 0,02158 | € 194,22 |
| 15 000 | € 0,01993 | € 298,95 |
| 21 000 | € 0,01895 | € 397,95 |
| 30 000 | € 0,01800 | € 540,00 |
| 75 000 | € 0,01591 | € 1 193,25 |
| 150 000 | € 0,01462 | € 2 193,00 |
| 300 000 | € 0,01354 | € 4 062,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |