
MG06SCA10TE | |
|---|---|
DigiKey Part Number | 264-MG06SCA10TE-ND |
Manufacturer | |
Manufacturer Product Number | MG06SCA10TE |
Description | MG06 10TB |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 10TB SAS 3.5" |
Datasheet | Datasheet |
Category | Memory Size 10TB |
Manufacturer Toshiba Semiconductor and Storage | Memory Type Magnetic Disk (HDD) |
Series | Form Factor 3.5" |
Packaging Bulk | Type SAS |
Part Status Obsolete |