
DF3A6.2CT(TPL3) | |
|---|---|
DigiKey Part Number | DF3A6.2CT(TPL3)TR-ND - Tape & Reel (TR) DF3A6.2CT(TPL3)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF3A6.2CT(TPL3) |
Description | TVS DIODE 3VWM CST3 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount CST3 |
EDA/CAD Models | DF3A6.2CT(TPL3) Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 55pF @ 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SC-101, SOT-883 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 5.8V |