


CRS20I40B(TE85L,QM | |
|---|---|
DigiKey Part Number | 264-CRS20I40B(TE85L,QMTR-ND - Tape & Reel (TR) 264-CRS20I40B(TE85L,QMCT-ND - Cut Tape (CT) 264-CRS20I40B(TE85L,QMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS20I40B(TE85L,QM |
Description | DIODE SCHOTTKY 40V 2A SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRS20I40B(TE85L,QM Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 62pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package S-FLAT (1.6x3.5) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,35700 | € 3,57 |
| 100 | € 0,22850 | € 22,85 |
| 500 | € 0,17286 | € 86,43 |
| 1 000 | € 0,15493 | € 154,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13211 | € 396,33 |
| 6 000 | € 0,12062 | € 723,72 |
| 9 000 | € 0,11475 | € 1 032,75 |
| 15 000 | € 0,10817 | € 1 622,55 |
| 21 000 | € 0,10427 | € 2 189,67 |
| 30 000 | € 0,10048 | € 3 014,40 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |
