Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC540D

DigiKey Part Number
264-74HC540DTR-ND - Tape & Reel (TR)
264-74HC540DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74HC540D
Description
IC BUFF 2V/6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC540D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC540ADWR2Gonsemi11 903MC74HC540ADWR2GOSCT-ND€ 0,65000Direct
In-Stock: 762
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,41500€ 4,15
25€ 0,37280€ 9,32
100€ 0,32610€ 32,61
250€ 0,30372€ 75,93
500€ 0,29024€ 145,12
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70180