
2SK4037(TE12L,Q) | |
|---|---|
DigiKey Part Number | 2SK4037(TE12LQ)TR-ND - Tape & Reel (TR) 2SK4037(TE12LQ)CT-ND - Cut Tape (CT) 2SK4037(TE12LQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK4037(TE12L,Q) |
Description | MOSFET N-CH PW-X |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 6 V 250 mA 470MHz 11.5dB 36.5dBmW SC-70 |
Datasheet | Datasheet |
Category | Voltage - Test 6 V |
Manufacturer Toshiba Semiconductor and Storage | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 250 mA |
Part Status Active | Power - Output 36.5dBmW |
Technology MOSFET (Metal Oxide) | Voltage - Rated 12 V |
Configuration N-Channel | Package / Case SC-70, SOT-323 |
Frequency 470MHz | Supplier Device Package SC-70 |
Gain 11.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,27000 | € 3,27 |
| 10 | € 2,13900 | € 21,39 |
| 100 | € 1,49430 | € 149,43 |
| 500 | € 1,22104 | € 610,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,13031 | € 1 130,31 |
| 2 000 | € 1,05593 | € 2 111,86 |
| 3 000 | € 1,01805 | € 3 054,15 |
| 5 000 | € 0,99757 | € 4 987,85 |
| Unit Price without VAT: | € 3,27000 |
|---|---|
| Unit Price with VAT: | € 3,95670 |



