
2SC4738-Y,LF | |
|---|---|
DigiKey Part Number | 2SC4738-YLFTR-ND - Tape & Reel (TR) 2SC4738-YLFCT-ND - Cut Tape (CT) 2SC4738-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4738-Y,LF |
Description | TRANS NPN 50V 0.15A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4738-Y,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Mfr | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SSM |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10200 | € 1,02 |
| 100 | € 0,06280 | € 6,28 |
| 500 | € 0,04570 | € 22,85 |
| 1 000 | € 0,04016 | € 40,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03307 | € 99,21 |
| 6 000 | € 0,02949 | € 176,94 |
| 9 000 | € 0,02767 | € 249,03 |
| 15 000 | € 0,02561 | € 384,15 |
| 21 000 | € 0,02439 | € 512,19 |
| 30 000 | € 0,02320 | € 696,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |
