
2SC2712-GR,LXHF | |
|---|---|
DigiKey Part Number | 264-2SC2712-GRLXHFTR-ND - Tape & Reel (TR) 264-2SC2712-GRLXHFCT-ND - Cut Tape (CT) 264-2SC2712-GRLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2712-GR,LXHF |
Description | TRANS NPN 50V 0.15A S-MINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15900 | € 1,59 |
| 100 | € 0,09950 | € 9,95 |
| 500 | € 0,07344 | € 36,72 |
| 1 000 | € 0,06500 | € 65,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05261 | € 157,83 |
| 6 000 | € 0,04735 | € 284,10 |
| 9 000 | € 0,04466 | € 401,94 |
| 15 000 | € 0,04163 | € 624,45 |
| 21 000 | € 0,03984 | € 836,64 |
| 30 000 | € 0,03810 | € 1 143,00 |
| 75 000 | € 0,03428 | € 2 571,00 |
| 150 000 | € 0,03227 | € 4 840,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |