
1SS322(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS322(TE85LF)TR-ND - Tape & Reel (TR) 1SS322(TE85LF)CT-ND - Cut Tape (CT) 1SS322(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS322(TE85L,F) |
Description | DIODE SCHOTTKY 40V 100MA USM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | 1SS322(TE85L,F) Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package USM |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT854W,115 | Nexperia USA Inc. | 4 933 | 1727-6178-1-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14100 | € 1,41 |
| 100 | € 0,08810 | € 8,81 |
| 500 | € 0,06462 | € 32,31 |
| 1 000 | € 0,05702 | € 57,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04734 | € 142,02 |
| 6 000 | € 0,04244 | € 254,64 |
| 9 000 | € 0,03995 | € 359,55 |
| 15 000 | € 0,03714 | € 557,10 |
| 21 000 | € 0,03548 | € 745,08 |
| 30 000 | € 0,03386 | € 1 015,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |