
XP162A12A6PR-G | |
|---|---|
DigiKey Part Number | 893-1236-2-ND - Tape & Reel (TR) 893-1236-1-ND - Cut Tape (CT) 893-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP162A12A6PR-G |
Description | MOSFET P-CH 20V 2.5A SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Ta) 2W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 170mOhm @ 1.5A, 4.5V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 310 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-89 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,72800 | € 7,28 |
| 100 | € 0,48070 | € 48,07 |
| 500 | € 0,37428 | € 187,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,34000 | € 340,00 |
| 2 000 | € 0,31118 | € 622,36 |
| 3 000 | € 0,29648 | € 889,44 |
| 5 000 | € 0,27997 | € 1 399,85 |
| 7 000 | € 0,27019 | € 1 891,33 |
| 10 000 | € 0,26069 | € 2 606,90 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |