


XCL101A181ER-G | |
|---|---|
DigiKey Part Number | 893-XCL101A181ER-GTR-ND - Tape & Reel (TR) 893-XCL101A181ER-GCT-ND - Cut Tape (CT) 893-XCL101A181ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101A181ER-G |
Description | DC DC CONVERTER 1.8V 0.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 100mA 0.9V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,49100 | € 14,91 |
| 25 | € 1,36160 | € 34,04 |
| 100 | € 1,21870 | € 121,87 |
| 250 | € 1,15060 | € 287,65 |
| 500 | € 1,10954 | € 554,77 |
| 1 000 | € 1,07573 | € 1 075,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,03400 | € 3 102,00 |
| 6 000 | € 1,01358 | € 6 081,48 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,43210 |