
XC6705A501GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705A501GR-GTR-ND - Tape & Reel (TR) 893-XC6705A501GR-GCT-ND - Cut Tape (CT) 893-XC6705A501GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705A501GR-G |
Description | IC REG LINEAR 5V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.66V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,61100 | € 6,11 |
| 25 | € 0,51400 | € 12,85 |
| 100 | € 0,40340 | € 40,34 |
| 250 | € 0,34920 | € 87,30 |
| 500 | € 0,31600 | € 158,00 |
| 1 000 | € 0,28834 | € 288,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23792 | € 713,76 |
| 6 000 | € 0,21891 | € 1 313,46 |
| 9 000 | € 0,20926 | € 1 883,34 |
| 15 000 | € 0,19901 | € 2 985,15 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |