
XC6230B001ER-G | |
|---|---|
DigiKey Part Number | 893-XC6230B001ER-GTR-ND - Tape & Reel (TR) 893-XC6230B001ER-GCT-ND - Cut Tape (CT) 893-XC6230B001ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6230B001ER-G |
Description | IC REG LINEAR POS ADJ 2A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A USP-6C |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 83 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package USP-6C |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.41V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6230A001ER-G | Torex Semiconductor Ltd | 2 927 | 893-XC6230A001ER-GCT-ND | € 0,76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,54700 | € 5,47 |
| 25 | € 0,49280 | € 12,32 |
| 100 | € 0,43330 | € 43,33 |
| 250 | € 0,40472 | € 101,18 |
| 500 | € 0,38754 | € 193,77 |
| 1 000 | € 0,37450 | € 374,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35590 | € 1 067,70 |
| 6 000 | € 0,34734 | € 2 084,04 |
| 9 000 | € 0,34305 | € 3 087,45 |
| 15 000 | € 0,33831 | € 5 074,65 |
| 21 000 | € 0,33553 | € 7 046,13 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |