


XC6223T261MR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T261MR-GTR-ND - Tape & Reel (TR) 893-XC6223T261MR-GCT-ND - Cut Tape (CT) 893-XC6223T261MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T261MR-G |
Description | IC REG LINEAR 2.6V 300MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.35V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,32000 | € 3,20 |
| 25 | € 0,28560 | € 7,14 |
| 100 | € 0,24850 | € 24,85 |
| 250 | € 0,23072 | € 57,68 |
| 500 | € 0,22000 | € 110,00 |
| 1 000 | € 0,21117 | € 211,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20025 | € 600,75 |
| 6 000 | € 0,19491 | € 1 169,46 |
| 9 000 | € 0,19224 | € 1 730,16 |
| 15 000 | € 0,18927 | € 2 839,05 |
| 21 000 | € 0,18754 | € 3 938,34 |
| 30 000 | € 0,18588 | € 5 576,40 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |