Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6223T261MR-G

DigiKey Part Number
893-XC6223T261MR-GTR-ND - Tape & Reel (TR)
893-XC6223T261MR-GCT-ND - Cut Tape (CT)
893-XC6223T261MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6223T261MR-G
Description
IC REG LINEAR 2.6V 300MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.6V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.35V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,32000€ 3,20
25€ 0,28560€ 7,14
100€ 0,24850€ 24,85
250€ 0,23072€ 57,68
500€ 0,22000€ 110,00
1 000€ 0,21117€ 211,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20025€ 600,75
6 000€ 0,19491€ 1 169,46
9 000€ 0,19224€ 1 730,16
15 000€ 0,18927€ 2 839,05
21 000€ 0,18754€ 3 938,34
30 000€ 0,18588€ 5 576,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54450