


XC6222A331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222A331MR-GTR-ND - Tape & Reel (TR) 893-XC6222A331MR-GCT-ND - Cut Tape (CT) 893-XC6222A331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222A331MR-G |
Description | IC REG LINEAR 3.3V 700MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222A331MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6222C331MR-G | Torex Semiconductor Ltd | 3 015 | 893-XC6222C331MR-GCT-ND | € 0,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,47500 | € 4,75 |
| 25 | € 0,42640 | € 10,66 |
| 100 | € 0,37370 | € 37,37 |
| 250 | € 0,34848 | € 87,12 |
| 500 | € 0,33328 | € 166,64 |
| 1 000 | € 0,32078 | € 320,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30534 | € 916,02 |
| 6 000 | € 0,29779 | € 1 786,74 |
| 9 000 | € 0,29400 | € 2 646,00 |
| 15 000 | € 0,28981 | € 4 347,15 |
| 21 000 | € 0,28736 | € 6 034,56 |
| 30 000 | € 0,28500 | € 8 550,00 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |