


XC6219A332MR-G | |
|---|---|
DigiKey Part Number | 893-1167-2-ND - Tape & Reel (TR) 893-1167-1-ND - Cut Tape (CT) 893-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6219A332MR-G |
Description | IC REG LIN 3.3V 240MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 240mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6219A332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,42700 | € 4,27 |
| 25 | € 0,38280 | € 9,57 |
| 100 | € 0,33490 | € 33,49 |
| 250 | € 0,31196 | € 77,99 |
| 500 | € 0,29814 | € 149,07 |
| 1 000 | € 0,28677 | € 286,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27272 | € 818,16 |
| 6 000 | € 0,26584 | € 1 595,04 |
| 9 000 | € 0,26240 | € 2 361,60 |
| 15 000 | € 0,25858 | € 3 878,70 |
| 21 000 | € 0,25635 | € 5 383,35 |
| 30 000 | € 0,25421 | € 7 626,30 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |