


XC6210D332MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210D332MR-GTR-ND - Tape & Reel (TR) 893-XC6210D332MR-GCT-ND - Cut Tape (CT) 893-XC6210D332MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210D332MR-G |
Description | IC REG LINEAR 3.3V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210D332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41600 | € 4,16 |
| 25 | € 0,37320 | € 9,33 |
| 100 | € 0,32630 | € 32,63 |
| 250 | € 0,30384 | € 75,96 |
| 500 | € 0,29032 | € 145,16 |
| 1 000 | € 0,27920 | € 279,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26546 | € 796,38 |
| 6 000 | € 0,25873 | € 1 552,38 |
| 9 000 | € 0,25537 | € 2 298,33 |
| 15 000 | € 0,25163 | € 3 774,45 |
| 21 000 | € 0,24945 | € 5 238,45 |
| 30 000 | € 0,24736 | € 7 420,80 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |