
LHUSS1-G-WH | |
|---|---|
DigiKey Part Number | LHUSS1-G-WH-ND |
Manufacturer | |
Manufacturer Product Number | LHUSS1-G-WH |
Description | ULTRASONIC WALL SWITCH SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Ultrasonic 400 Square Feet Relay Wall Mount White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Ultrasonic | |
Voltage - Supply | 120/277VAC | |
Coverage | 400 Square Feet | |
Output Type | Relay | |
Mounting Type | Wall Mount | |
Color | White | |
Operating Temperature | 0°C ~ 40°C | |
Manual Override | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 69,31000 | € 69,31 |
| Unit Price without VAT: | € 69,31000 |
|---|---|
| Unit Price with VAT: | € 83,86510 |