


0053-THI-XKI-2 | |
|---|---|
DigiKey Part Number | 1894-1001-ND |
Manufacturer | |
Manufacturer Product Number | 0053-THI-XKI-2 |
Description | SIGFOX RCZ2 DEV KIT WITH ARDUINO |
Customer Reference | |
Detailed Description | WSSFM10 Sigfox Sigfox Transceiver 902MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 902MHz |
Manufacturer Thinxtra Solutions Limited | Contents Board(s) |
Series | Utilized IC / Part WSSFM10 |
Packaging Box | RF Type Sigfox |
Part Status Obsolete | RF Frequency 902MHz |
Type Transceiver, Sigfox | Function Transceiver |