



M5E-C-DEVKIT | |
|---|---|
DigiKey Part Number | 1523-1005-ND |
Manufacturer | |
Manufacturer Product Number | M5E-C-DEVKIT |
Description | EVAL BOARD FOR M5E-COMPACT |
Customer Reference | |
Detailed Description | M5E-COMPACT - RFID (Reader) 860MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer ThingMagic, a JADAK brand | Contents Board(s) |
Packaging Bulk | Utilized IC / Part M5E-COMPACT |
Part Status Obsolete | RF Frequency 860MHz ~ 960MHz |
Type RFID Reader | Function RFID (Reader) |