100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

TFAS0402R1000F-T10

DigiKey Part Number
4463-TFAS0402R1000F-T10TR-ND - Tape & Reel (TR)
4463-TFAS0402R1000F-T10CT-ND - Cut Tape (CT)
4463-TFAS0402R1000F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFAS0402R1000F-T10
Description
RES 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02700€ 0,27
25€ 0,02000€ 0,50
50€ 0,01620€ 0,81
100€ 0,01330€ 1,33
250€ 0,01040€ 2,60
500€ 0,00876€ 4,38
1 000€ 0,00747€ 7,47
5 000€ 0,00543€ 27,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00484€ 48,40
20 000€ 0,00438€ 87,60
30 000€ 0,00415€ 124,50
50 000€ 0,00391€ 195,50
70 000€ 0,00377€ 263,90
100 000€ 0,00363€ 363,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890