50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0402RR050FF-T10

DigiKey Part Number
4463-D1MPC0402RR050FF-T10TR-ND - Tape & Reel (TR)
4463-D1MPC0402RR050FF-T10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0402RR050FF-T10
Description
RES 0.05 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.013" (0.33mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,19600€ 1,96
25€ 0,16640€ 4,16
50€ 0,14740€ 7,37
100€ 0,13110€ 13,11
250€ 0,11332€ 28,33
500€ 0,10218€ 51,09
1 000€ 0,09273€ 92,73
5 000€ 0,07587€ 379,35
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07036€ 703,60
20 000€ 0,06568€ 1 313,60
30 000€ 0,06328€ 1 898,40
50 000€ 0,06056€ 3 028,00
70 000€ 0,05894€ 4 125,80
100 000€ 0,05735€ 5 735,00
120 000€ 0,05723€ 6 867,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510