
UCC28C59QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC28C59QDRQ1TR-ND - Tape & Reel (TR) 296-UCC28C59QDRQ1CT-ND - Cut Tape (CT) 296-UCC28C59QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C59QDRQ1 |
Description | AUTOMOTIVE, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Buck, Flyback, Forward, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 12.5V ~ 28V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,83000 | € 1,83 |
| 10 | € 1,35500 | € 13,55 |
| 25 | € 1,23600 | € 30,90 |
| 100 | € 1,10460 | € 110,46 |
| 250 | € 1,04192 | € 260,48 |
| 500 | € 1,00412 | € 502,06 |
| 1 000 | € 0,97300 | € 973,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,94015 | € 2 350,38 |
| 5 000 | € 0,92036 | € 4 601,80 |
| 7 500 | € 0,91045 | € 6 828,38 |
| Unit Price without VAT: | € 1,83000 |
|---|---|
| Unit Price with VAT: | € 2,21430 |
