Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2525BN

DigiKey Part Number
296-34703-5-ND
Manufacturer
Manufacturer Product Number
UC2525BN
Description
IC REG CTRLR MULT TOPOLOGY 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2525BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100Hz ~ 400kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
49%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control, Ramp, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Package / Case
16-DIP (0.300", 7.62mm)
Number of Outputs
2
Supplier Device Package
16-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 8,24000€ 8,24
10€ 6,41200€ 64,12
25€ 5,95560€ 148,89
100€ 5,45500€ 545,50
250€ 5,21616€ 1 304,04
500€ 5,07220€ 2 536,10
1 000€ 4,95373€ 4 953,73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,24000
Unit Price with VAT:€ 9,97040