Parametric Equivalent
Similar

TXS0104ERGYRG4 | |
|---|---|
DigiKey Part Number | 296-52842-2-ND - Tape & Reel (TR) 296-52842-1-ND - Cut Tape (CT) 296-52842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104ERGYRG4 |
Description | IC XLTR VL BIDIR 14-VQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104ERGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46179 | € 1 385,37 |
| 6 000 | € 0,45124 | € 2 707,44 |
| 9 000 | € 0,44595 | € 4 013,55 |
| 15 000 | € 0,44010 | € 6 601,50 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |

