


TSD12CDYFRQ1 | |
|---|---|
DigiKey Part Number | 296-TSD12CDYFRQ1TR-ND - Tape & Reel (TR) 296-TSD12CDYFRQ1CT-ND - Cut Tape (CT) 296-TSD12CDYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD12CDYFRQ1 |
Description | TVS DIODE 12VWM 26VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 390W |
Mfr | Power Line Protection No |
Series | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6.5pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.2V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40500 | € 4,05 |
| 100 | € 0,26070 | € 26,07 |
| 500 | € 0,19816 | € 99,08 |
| 1 000 | € 0,17800 | € 178,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15238 | € 457,14 |
| 6 000 | € 0,13947 | € 836,82 |
| 9 000 | € 0,13289 | € 1 196,01 |
| 15 000 | € 0,12549 | € 1 882,35 |
| 21 000 | € 0,12111 | € 2 543,31 |
| 30 000 | € 0,11686 | € 3 505,80 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |







