
TS5A623157DGSR | |
|---|---|
DigiKey Part Number | 296-22859-2-ND - Tape & Reel (TR) 296-22859-1-ND - Cut Tape (CT) 296-22859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A623157DGSR |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A623157DGSR Models |
Category | -3db Bandwidth 371MHz |
Manufacturer Texas Instruments | Charge Injection 110pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -61dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5ns, 3.4ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG2517EDQ-T1-GE3 | Vishay Siliconix | 1 715 | 742-DG2517EDQ-T1-GE3CT-ND | € 1,78000 | Similar |
| MAX4635EUB+T | Analog Devices Inc./Maxim Integrated | 5 223 | MAX4635EUB+TCT-ND | € 5,12000 | Similar |
| MAX4695EUB+ | Analog Devices Inc./Maxim Integrated | 211 | MAX4695EUB+-ND | € 4,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,40500 | € 4,05 |
| 25 | € 0,36360 | € 9,09 |
| 100 | € 0,31760 | € 31,76 |
| 250 | € 0,29568 | € 73,92 |
| 500 | € 0,28250 | € 141,25 |
| 1 000 | € 0,27163 | € 271,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,26015 | € 650,38 |
| 5 000 | € 0,25323 | € 1 266,15 |
| 7 500 | € 0,24976 | € 1 873,20 |
| 12 500 | € 0,24592 | € 3 074,00 |
| 17 500 | € 0,24368 | € 4 264,40 |
| 25 000 | € 0,24152 | € 6 038,00 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |

