
TS5A3159DBVT | |
|---|---|
DigiKey Part Number | 296-27122-2-ND - Tape & Reel (TR) 296-27122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS5A3159DBVT |
Description | IC SWITCH SPDTX1 1.1OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,72500 | € 7,25 |
| 25 | € 0,65480 | € 16,37 |
| 100 | € 0,57820 | € 57,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,52592 | € 131,48 |
| 500 | € 0,50458 | € 252,29 |
| 750 | € 0,49388 | € 370,41 |
| 1 250 | € 0,48203 | € 602,54 |
| 1 750 | € 0,47510 | € 831,43 |
| 2 500 | € 0,46844 | € 1 171,10 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,21000 |

