
TS3USB3031EVM | |
|---|---|
DigiKey Part Number | 296-45992-ND |
Manufacturer | |
Manufacturer Product Number | TS3USB3031EVM |
Description | EVAL BOARD FOR TS3USB3031 |
Customer Reference | |
Detailed Description | TS3USB3031 - USB 2.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Switch | |
Embedded | - | |
Utilized IC / Part | TS3USB3031 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
