Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3DV520RHUR

DigiKey Part Number
296-21177-2-ND - Tape & Reel (TR)
296-21177-1-ND - Cut Tape (CT)
296-21177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3DV520RHUR
Description
IC VIDEO SWITCH 56WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package
Datasheet
 Datasheet
EDA/CAD Models
TS3DV520RHUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Switch
Applications
Consumer Video
Standards
HDMI 1.2a, IEC 61000-4-2
Control Interface
Serial
Voltage - Supply
3.0V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-WQFN (5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,63000€ 2,63
10€ 1,97100€ 19,71
25€ 1,80640€ 45,16
100€ 1,62470€ 162,47
250€ 1,53808€ 384,52
500€ 1,48588€ 742,94
1 000€ 1,44290€ 1 442,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 1,40753€ 2 815,06
4 000€ 1,37842€ 5 513,68
6 000€ 1,36385€ 8 183,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,63000
Unit Price with VAT:€ 3,18230