Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3243ECDW | |
|---|---|
DigiKey Part Number | 296-34675-5-ND |
Manufacturer | |
Manufacturer Product Number | TRS3243ECDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243ECDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECDW | Texas Instruments | 239 | 296-33399-5-ND | € 2,43000 | Parametric Equivalent |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | € 2,32000 | Similar |
| ICL3243CBZ-T | Renesas Electronics Corporation | 0 | ICL3243CBZ-T-ND | € 1,36120 | Similar |
| MAX3243CWI+ | Analog Devices Inc./Maxim Integrated | 56 | MAX3243CWI+-ND | € 11,75000 | Similar |
| MAX3243CWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243CWI+T-ND | € 7,98396 | Similar |


