Parametric Equivalent

TPS92310DGS/NOPB | |
|---|---|
DigiKey Part Number | TPS92310DGS/NOPBTR-ND - Tape & Reel (TR) TPS92310DGS/NOPBCT-ND - Cut Tape (CT) TPS92310DGS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92310DGS/NOPB |
Description | IC LED DRIVER OFFL 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92310DGS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 13V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 60kHz ~ 150kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,97900 | € 9,79 |
| 25 | € 0,88920 | € 22,23 |
| 100 | € 0,79010 | € 79,01 |
| 250 | € 0,74280 | € 185,70 |
| 500 | € 0,71424 | € 357,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,69077 | € 690,77 |
| 2 000 | € 0,67145 | € 1 342,90 |
| 3 000 | € 0,66178 | € 1 985,34 |
| 5 000 | € 0,65105 | € 3 255,25 |
| 7 000 | € 0,64478 | € 4 513,46 |
| 10 000 | € 0,63876 | € 6 387,60 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,62140 |

