
TPS7A20L18PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A20L18PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A20L18PDQNRCT-ND - Cut Tape (CT) 296-TPS7A20L18PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20L18PDQNR |
Description | IC REG LINEAR 1.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20L18PDQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.2V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,22900 | € 2,29 |
| 25 | € 0,20360 | € 5,09 |
| 100 | € 0,17580 | € 17,58 |
| 250 | € 0,16252 | € 40,63 |
| 500 | € 0,15456 | € 77,28 |
| 1 000 | € 0,14800 | € 148,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13989 | € 419,67 |
| 6 000 | € 0,13592 | € 815,52 |
| 9 000 | € 0,13393 | € 1 205,37 |
| 15 000 | € 0,13173 | € 1 975,95 |
| 21 000 | € 0,13045 | € 2 739,45 |
| 30 000 | € 0,12921 | € 3 876,30 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |









