
TPS62A03ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A03ADRLRTR-ND - Tape & Reel (TR) 296-TPS62A03ADRLRCT-ND - Cut Tape (CT) 296-TPS62A03ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A03ADRLR |
Description | 2.5V TO 5.5V INPUT, 3A HIGH-EFFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17300 | € 1,73 |
| 25 | € 0,15400 | € 3,85 |
| 100 | € 0,13220 | € 13,22 |
| 250 | € 0,12180 | € 30,45 |
| 500 | € 0,11556 | € 57,78 |
| 1 000 | € 0,11041 | € 110,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10270 | € 410,80 |
| 8 000 | € 0,09983 | € 798,64 |
| 12 000 | € 0,09840 | € 1 180,80 |
| 20 000 | € 0,09680 | € 1 936,00 |
| 28 000 | € 0,09587 | € 2 684,36 |
| 40 000 | € 0,09498 | € 3 799,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |






