Buck Switching Regulator IC Positive Adjustable 0.2V 1 Output 6A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628690ARQYR

DigiKey Part Number
296-TPS628690ARQYRTR-ND - Tape & Reel (TR)
296-TPS628690ARQYRCT-ND - Cut Tape (CT)
296-TPS628690ARQYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628690ARQYR
Description
IC REG BUCK ADJ 6A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.2V 1 Output 6A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS628690ARQYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
0.8375V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-VQFN-HR (1.5x2.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,58000€ 2,58
10€ 1,92300€ 19,23
25€ 1,76080€ 44,02
100€ 1,58240€ 158,24
250€ 1,49740€ 374,35
500€ 1,47070€ 735,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,35185€ 4 055,55
6 000€ 1,32634€ 7 958,04
Manufacturers Standard Package
Unit Price without VAT:€ 2,58000
Unit Price with VAT:€ 3,12180