
TPS62510DRCT | |
|---|---|
DigiKey Part Number | 296-32512-2-ND - Tape & Reel (TR) 296-32512-1-ND - Cut Tape (CT) 296-32512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62510DRCT |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62510DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 3.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,73800 | € 17,38 |
| 25 | € 1,58960 | € 39,74 |
| 100 | € 1,42620 | € 142,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,34828 | € 337,07 |
| 500 | € 1,30130 | € 650,65 |
| 750 | € 1,27777 | € 958,33 |
| 1 250 | € 1,25170 | € 1 564,62 |
| 1 750 | € 1,23646 | € 2 163,80 |
| 2 500 | € 1,22182 | € 3 054,55 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,81930 |


