
TPS62240DDCR | |
|---|---|
DigiKey Part Number | 296-41858-2-ND - Tape & Reel (TR) 296-41858-1-ND - Cut Tape (CT) 296-41858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62240DDCR |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62240DDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,91600 | € 9,16 |
| 25 | € 0,83040 | € 20,76 |
| 100 | € 0,73640 | € 73,64 |
| 250 | € 0,69168 | € 172,92 |
| 500 | € 0,66474 | € 332,37 |
| 1 000 | € 0,65669 | € 656,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,61510 | € 1 845,30 |
| 6 000 | € 0,60169 | € 3 610,14 |
| 9 000 | € 0,59497 | € 5 354,73 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,52460 |
