
TPS62160DGKT | |
|---|---|
DigiKey Part Number | 296-30318-2-ND - Tape & Reel (TR) 296-30318-1-ND - Cut Tape (CT) 296-30318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160DGKT |
Description | IC REG BUCK ADJ 1A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,71000 | € 1,71 |
| 10 | € 1,26400 | € 12,64 |
| 25 | € 1,15080 | € 28,77 |
| 100 | € 1,02710 | € 102,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,96808 | € 242,02 |
| 500 | € 0,93248 | € 466,24 |
| 750 | € 0,91467 | € 686,00 |
| 1 250 | € 0,89492 | € 1 118,65 |
| 1 750 | € 0,88338 | € 1 545,92 |
| 2 500 | € 0,87228 | € 2 180,70 |
| 6 250 | € 0,84839 | € 5 302,44 |
| Unit Price without VAT: | € 1,71000 |
|---|---|
| Unit Price with VAT: | € 2,06910 |


