
TPS62130AQRGTTQ1 | |
|---|---|
DigiKey Part Number | 296-37878-2-ND - Tape & Reel (TR) 296-37878-1-ND - Cut Tape (CT) 296-37878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62130AQRGTTQ1 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62130AQRGTTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Max) 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,17000 | € 3,17 |
| 10 | € 2,38700 | € 23,87 |
| 25 | € 2,19120 | € 54,78 |
| 100 | € 1,97630 | € 197,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,87380 | € 468,45 |
| 500 | € 1,81206 | € 906,03 |
| 750 | € 1,78115 | € 1 335,86 |
| 1 250 | € 1,74688 | € 2 183,60 |
| 1 750 | € 1,72685 | € 3 021,99 |
| 2 500 | € 1,70759 | € 4 268,97 |
| Unit Price without VAT: | € 3,17000 |
|---|---|
| Unit Price with VAT: | € 3,83570 |



