
TPS62067AQDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62067AQDSGRQ1TR-ND - Tape & Reel (TR) 296-TPS62067AQDSGRQ1CT-ND - Cut Tape (CT) 296-TPS62067AQDSGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62067AQDSGRQ1 |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.9V | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62065QDSGRQ1 | Texas Instruments | 3 087 | 296-40829-1-ND | € 2,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,62400 | € 16,24 |
| 25 | € 1,48400 | € 37,10 |
| 100 | € 1,32970 | € 132,97 |
| 250 | € 1,25624 | € 314,06 |
| 500 | € 1,21194 | € 605,97 |
| 1 000 | € 1,17548 | € 1 175,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,09752 | € 3 292,56 |
| 6 000 | € 1,07613 | € 6 456,78 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,63780 |