
TPS61150ADRCT | |
|---|---|
DigiKey Part Number | 296-41852-2-ND - Tape & Reel (TR) 296-41852-1-ND - Cut Tape (CT) 296-41852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61150ADRCT |
Description | IC LED DRV RGLTR PWM 34MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 34mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61150ADRCT Models |
Category | Voltage - Output 27V |
Manufacturer Texas Instruments | Current - Output / Channel 34mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 10-VSON (3x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,86000 | € 2,86 |
| 10 | € 2,14900 | € 21,49 |
| 25 | € 1,96960 | € 49,24 |
| 100 | € 1,77330 | € 177,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,67960 | € 419,90 |
| 500 | € 1,62318 | € 811,59 |
| 750 | € 1,59489 | € 1 196,17 |
| 1 250 | € 1,56357 | € 1 954,46 |
| 1 750 | € 1,54525 | € 2 704,19 |
| 2 500 | € 1,52764 | € 3 819,10 |
| Unit Price without VAT: | € 2,86000 |
|---|---|
| Unit Price with VAT: | € 3,46060 |
