Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 25A 16-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54KB22RZRR

DigiKey Part Number
296-TPS54KB22RZRRTR-ND - Tape & Reel (TR)
296-TPS54KB22RZRRCT-ND - Cut Tape (CT)
296-TPS54KB22RZRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54KB22RZRR
Description
IC REG BUCK ADJ 25A 16WQFN-FCRLF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 25A 16-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54KB22RZRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
800kHz, 1.1MHz, 1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-WQFN-FCRLF (3x3.5)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54KB20RZRRTexas Instruments4 426296-TPS54KB20RZRRCT-ND€ 3,92000Parametric Equivalent
In-Stock: 4 776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,92000€ 3,92
10€ 2,97700€ 29,77
25€ 2,74080€ 68,52
100€ 2,48080€ 248,08
250€ 2,35692€ 589,23
500€ 2,35622€ 1 178,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 2,11682€ 10 584,10
Manufacturers Standard Package
Unit Price without VAT:€ 3,92000
Unit Price with VAT:€ 4,74320