
TPS54260MDGQTEP | |
|---|---|
DigiKey Part Number | 296-45395-2-ND - Tape & Reel (TR) 296-45395-1-ND - Cut Tape (CT) 296-45395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54260MDGQTEP |
Description | IC REG BUCK ADJ 2.5A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54260MDGQTEP Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-HVSSOP |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54260DGQR | Texas Instruments | 24 855 | 296-39415-1-ND | € 3,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,90000 | € 9,90 |
| 10 | € 7,75700 | € 77,57 |
| 25 | € 7,22080 | € 180,52 |
| 100 | € 6,63060 | € 663,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,34940 | € 1 587,35 |
| 500 | € 6,17990 | € 3 089,95 |
| 750 | € 6,09503 | € 4 571,27 |
| 1 250 | € 6,00100 | € 7 501,25 |
| Unit Price without VAT: | € 9,90000 |
|---|---|
| Unit Price with VAT: | € 11,97900 |


