
TPS3847108DBVR | |
|---|---|
DigiKey Part Number | 296-50085-2-ND - Tape & Reel (TR) 296-50085-1-ND - Cut Tape (CT) 296-50085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3847108DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3847108DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 4.5ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 10.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,74600 | € 17,46 |
| 25 | € 1,59640 | € 39,91 |
| 100 | € 1,43220 | € 143,22 |
| 250 | € 1,35388 | € 338,47 |
| 500 | € 1,32386 | € 661,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,15959 | € 3 478,77 |
| 6 000 | € 1,13706 | € 6 822,36 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,83140 |