
TPS3710DDCT | |
|---|---|
DigiKey Part Number | 296-46236-2-ND - Tape & Reel (TR) 296-46236-1-ND - Cut Tape (CT) 296-46236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3710DDCT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3710DDCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 0ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-THIN |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,36600 | € 13,66 |
| 25 | € 1,24560 | € 31,14 |
| 100 | € 1,11280 | € 111,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,04952 | € 262,38 |
| 500 | € 1,01138 | € 505,69 |
| 750 | € 0,99228 | € 744,21 |
| 1 250 | € 0,97112 | € 1 213,90 |
| 1 750 | € 0,95874 | € 1 677,80 |
| 2 500 | € 0,94685 | € 2 367,12 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,22640 |
