
TPS3306-33DGK | |
|---|---|
DigiKey Part Number | 296-3311-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3306-33DGK |
Description | IC SUPERVISOR 2 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3306-33DGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 70ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,13000 | € 3,13 |
| 10 | € 2,35700 | € 23,57 |
| 80 | € 1,97913 | € 158,33 |
| 160 | € 1,89500 | € 303,20 |
| 320 | € 1,82559 | € 584,19 |
| 560 | € 1,77868 | € 996,06 |
| 1 040 | € 1,73465 | € 1 804,04 |
| 2 560 | € 1,68286 | € 4 308,12 |
| 5 040 | € 1,65169 | € 8 324,52 |
| Unit Price without VAT: | € 3,13000 |
|---|---|
| Unit Price with VAT: | € 3,78730 |


