TPS3125J18DBVT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 14 750
Unit Price: € 2,26342
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 1,99000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3125J18DBVT

DigiKey Part Number
296-2615-2-ND - Tape & Reel (TR)
296-2615-1-ND - Cut Tape (CT)
296-2615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3125J18DBVT
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3125J18DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.62V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 61 436 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

61 436In Stock
Ships from Rochester Electronics, LLC